Maxwell Technologies BMOD0115PV technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Manufacturer Series | BMOD |
| Capacitance | 145000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 42 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxwell Technologies BMOD0115PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.