Maxwell Technologies ESHSR-0025C0-002R7 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 6.5 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 30 |
| Capacitance | 25F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 20% |
| DC Rated Voltage | 2.7VDC |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 49uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Construction | Aluminum Cylindrical Can |
| Tradename | NESSCAP® |
| Cage Code | 68911 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Maxwell Technologies ESHSR-0025C0-002R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.