
Maxwell Technologies PC10-90 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 4.8mm |
| Lead Pitch | 5.1mm |
| Length | 29.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies PC10-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
