
The MCC 1.5KE180A-TP is a unidirectional surge protection diode with a clamping voltage of 246V and a reverse breakdown voltage of 171V. It features a peak pulse current of 6.2A and a peak pulse power of 1.5kW. The diode is packaged in a DO-201AE case and is designed for through hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
MCC 1.5KE180A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 246V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE180A-TP to view detailed technical specifications.
No datasheet is available for this part.