Bidirectional TVS diode for surge suppression, featuring a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage. Delivers 1.5kW peak pulse power with a 45.8A peak pulse current capability. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 5uA. Housed in a DO-201AE package with axial termination for through-hole mounting.
MCC 1.5KE24CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 45.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE24CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
