
The 15KP22CA-TP is a bidirectional transient voltage suppression diode with a reverse breakdown voltage of 24.4V and a maximum operating temperature of 175°C. It features a maximum power dissipation of 15kW and a peak pulse current of 404A. The diode is packaged in a radial package and is available in quantities of 500 per reel. It is RoHS compliant and suitable for use in surge suppression applications.
MCC 15KP22CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 37.1V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 404A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 15KP22 |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP22CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
