MCC 15KP24CA-TP technical specifications.
| Package/Case | R |
| Max Power Dissipation | 15kW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 15KP24 |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP24CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
