
The MCC 15KP36A-TP is a unidirectional Zener diode with a clamping voltage of 59.7V and a reverse breakdown voltage of 40V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a through hole package and is RoHS compliant. It can handle a peak pulse current of 251A and a peak pulse power of 15kW.
MCC 15KP36A-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 59.7V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 251A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP36A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
