
The MCC 15KP85A-TP is a single-channel Zener diode with a minimum breakdown voltage of 94.4V and a reverse standoff voltage of 85V. It is designed to operate within a temperature range of -55°C to 175°C and is available in a through-hole package. The diode is not intended for power line protection and is compliant with RoHS regulations.
MCC 15KP85A-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP85A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
