MCC 15KP90A-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP90A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
