
General purpose rectifier diode with a 1A average rectified current and 1A forward current. Features a 200V repetitive reverse voltage and 200V DC rated voltage, with a maximum reverse current of 5µA. This through-hole component is housed in a DO-41 package with a 2.7mm diameter and 5.2mm length. Operating temperature range spans from -55°C to 150°C, and it handles a 30A peak non-repetitive surge current. RoHS compliant and lead-free.
MCC 1N4003-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4003-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
