
General purpose rectifier diode with a maximum reverse voltage of 1kV and a continuous forward current of 1A. Features a maximum surge current capability of 30A and a low maximum reverse current of 5µA. Encased in a DO-41 package, this component operates across a temperature range of -55°C to 150°C. Supplied on tape and reel for automated assembly.
MCC 1N4007-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4007-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
