
General purpose rectifier diode with a 75V DC rated voltage and 150mA average rectified current. Features a 300mA forward current, 2A maximum surge current, and 4ns reverse recovery time. This surface mount component operates from -65°C to 150°C and has a low capacitance of 2pF. Packaged in tape and reel, it is lead-free and RoHS compliant.
MCC 1N4148X-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Current Rating | 150mA |
| Forward Current | 300mA |
| Height | 770um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4148X-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
