MCC 1N4448-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Diameter | 2mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4448-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
