
General purpose rectifier diode with a 75V DC rated voltage and 250mA average rectified current. Features a 4ns reverse recovery time and a maximum surge current of 2A. This surface mount component operates from -55°C to 150°C and has a low capacitance of 4pF. Packaged in SOD123, it is RoHS compliant.
MCC 1N4448W-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4448W-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
