MCC 1N4678-TP technical specifications.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 1.8V |
| Zener Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4678-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.