
The MCC 1N4731A-TP is a through-hole zener diode with a rated voltage of 4.3V and a tolerance of 5%. It can handle a maximum power dissipation of 1W and has a maximum reverse leakage current of 10uA. The diode operates within a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
MCC 1N4731A-TP technical specifications.
| Impedance | 9R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 430mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Zener Current | 217mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4731A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
