MCC 1N4733AW-TP technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Width | 1.8mm |
| Zener Current | 10uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4733AW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
