MCC 1N4736A-TP technical specifications.
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 680mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 133mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4736A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
