
The MCC 1N4746A-TP Zener Diode features a DO-41 package and is rated for 18V with a 5% tolerance. It can handle a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode operates within a temperature range of -65°C to 200°C and is available in a through-hole mount configuration.
MCC 1N4746A-TP technical specifications.
| Package/Case | DO-41 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.8A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4746A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
