
The 1N5231B-TP is a Zener diode with a DC rated voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate within a temperature range of -55°C to 150°C. The diode is packaged in a DO-35 case and is available in quantities of 10,000. It is lead-free and RoHS compliant.
MCC 1N5231B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5231B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
