
The 1N5232B-TP is a single Zener diode from MCC with a working voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case, suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
MCC 1N5232B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5232B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
