
The 1N5257B-T Zener diode features a maximum operating temperature range of -55°C to 150°C and a power dissipation of 500mW. It has a Zener voltage of 33V with a tolerance of 20%. The diode is packaged in a DO-35 case and is available in quantities of 10,000 per reel. The 1N5257B-T is not RoHS compliant.
MCC 1N5257B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 58R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | 1N525 |
| Voltage Tolerance | 20% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5257B-T to view detailed technical specifications.
No datasheet is available for this part.