
The 1N5276B-TP is a single Zener diode with a DC rated voltage of 150V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 150°C. The diode is packaged in a DO-35 case and is available in a tape and reel format. It is lead-free and RoHS compliant.
MCC 1N5276B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Voltage Tolerance | 5% |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5276B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.