
The 1N5343B-TP is a 7.5V zener diode with a tolerance of 5% and a maximum zener current of 630mA. It has a maximum power dissipation of 5W and is packaged in a DO-15 case for through-hole mounting. The diode is lead-free and RoHS compliant, with a maximum operating temperature range of -55°C to 150°C.
MCC 1N5343B-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Zener Current | 630mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5343B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.