
The 1N5346B-TP is a through-hole mounted Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and a forward current of 1A. The diode is packaged in a DO-15 case with a diameter of 3.6mm and a length of 7.6mm. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
MCC 1N5346B-TP technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 1A |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Zener Current | 520mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5346B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
