MCC 1N5360B-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Voltage Tolerance | 5% |
| Zener Current | 190mA |
| Zener Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5360B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.