
The 1N5402-BP is a general purpose diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage rating of 200V and a peak non-repetitive surge current of 200A. The diode is packaged in a DO-201AD case and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
MCC 1N5402-BP technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5402-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
