
General purpose rectifier diode with a 400V repetitive reverse voltage and 3A average rectified current. Features a 200A peak non-repetitive surge current and a maximum forward current of 3A. This through-hole component is housed in a DO-201AD package with a diameter of 5.3mm and length of 9.5mm. Operating temperature range is -55°C to 150°C, with a maximum reverse current of 5µA and capacitance of 40pF. RoHS compliant and lead-free.
MCC 1N5404-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5404-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
