
General purpose rectifier diode with a 1kV repetitive reverse voltage and 3A average rectified current. Features a 200A peak non-repetitive surge current and a maximum forward current of 3A. Housed in a DO-201AD package with a 5.3mm diameter and 9.5mm length, this through-hole component operates from -55°C to 150°C. It offers a low capacitance of 40pF and is RoHS compliant.
MCC 1N5408-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5408-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
