
MCC 1N5819-T technical specifications.
| Package/Case | DO-41 |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5819-T to view detailed technical specifications.
No datasheet is available for this part.
