
The MCC 1N5991B-TP is a single zener diode with a nominal voltage of 4.3V and a tolerance of 5%. It is packaged in a DO-35 case and is designed for through-hole mounting. The diode has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 200°C. It is RoHS compliant and suitable for use in a variety of applications.
MCC 1N5991B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 88R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5991B-TP to view detailed technical specifications.
No datasheet is available for this part.
