The 1N6005B-TP Zener Diode from MCC features a Zener voltage of 16V with a tolerance of 5%. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 200°C. The device is packaged in a DO-35 case and is available in tape and reel packaging. It is compliant with RoHS regulations.
MCC 1N6005B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 36R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N6005B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.