The 1N6010B-TP Zener diode from MCC features a Zener voltage of 27V with a tolerance of 5%. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 200°C. The device is packaged in a DO-35 case and is available on tape and reel. It is RoHS compliant and suitable for through-hole mounting.
MCC 1N6010B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 70R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N6010B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.