
General purpose rectifier diode with a maximum repetitive reverse voltage of 100V and an average rectified current of 200mA. Features a DO-35 package, through-hole mounting, and a maximum power dissipation of 500mW. Operates across a temperature range of -55°C to 125°C, with a fast reverse recovery time of 4ns. This RoHS compliant component offers a maximum forward surge current of 4A.
MCC 1N914-TP technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Diameter | 2mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 25nA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N914-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
