
The MCC 2EZ11D5-TP is a single zener diode with a voltage rating of 11V and a tolerance of 5%. It has a maximum power dissipation of 2W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-41 case and is available in tape and reel packaging. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
MCC 2EZ11D5-TP technical specifications.
| Package/Case | DO-41 |
| Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 166mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for MCC 2EZ11D5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.