MCC 2EZ18D5-TP technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 100mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC 2EZ18D5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.