MCC 3EZ20D5-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3EZ20D5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.