Surface mount Zener diode with a 5.6V Zener voltage and 5% tolerance. Features 3W power dissipation, 2R impedance, and a maximum reverse leakage current of 5µA. Operates within a temperature range of -55°C to 150°C. Supplied in a DO-214AC package on tape and reel, with 3000 units per package. RoHS compliant.
MCC 3SMAJ5919B-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 534mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5919B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.