MCC 3SMAJ5923B-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 3.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 364mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5923B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.