MCC 3SMAJ5951B-TP technical specifications.
| Impedance | 380R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3SMAJ595 |
| Tolerance | 5% |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5951B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
