
Surface mount Zener diode with 130V Zener voltage and 5% tolerance. Features 3W maximum power dissipation and 450 Ohm impedance. Operates across a temperature range of -55°C to 150°C. Lead-free and RoHS compliant, supplied in tape and reel packaging with 3000 units per package.
MCC 3SMAJ5952B-TP technical specifications.
| Impedance | 450R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5952B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.