MCC 3SMBJ5927B-TP technical specifications.
| Height | 2.44mm |
| Impedance | 6.5R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 3SMBJ592 |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.003284oz |
| Width | 3.94mm |
| Zener Current | 1uA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMBJ5927B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.