MCC 3SMBJ5931B-TP technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 200mA |
| Height | 2.44mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 3.94mm |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMBJ5931B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.