The MCC 5.0SMLJ26A-TP is a single Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It features a low leakage current of 5uA and can withstand a maximum surge current of 119A. The diode is packaged in a DO-214AB surface mount package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The MCC 5.0SMLJ26A-TP is RoHS compliant.
MCC 5.0SMLJ26A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC 5.0SMLJ26A-TP to view detailed technical specifications.
No datasheet is available for this part.
