The MCC 5KP110A-TP is a unidirectional Zener diode with a clamping voltage of 177V and a minimum breakdown voltage of 122V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a radial package and is mounted through a hole. It is RoHS compliant and has a leakage current of 10uA.
MCC 5KP110A-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP110A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.