
The MCC 5KP14CA-TP is a single-channel Zener diode with a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a through-hole package and is RoHS compliant. It can handle a peak pulse current of 215A and a peak pulse power of 5kW.
MCC 5KP14CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP14CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.