The MCC 5KP190CA-TP is a single-channel Zener diode with a breakdown voltage of 211V and a peak pulse power rating of 5kW. It is designed for through-hole mounting and has a maximum operating temperature of 175°C. The diode is RoHS compliant and available in quantities of 500 per tape and reel packaging. It is suitable for use in surge suppressor applications.
MCC 5KP190CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP190CA-TP to view detailed technical specifications.
No datasheet is available for this part.