
Bidirectional TVS Diode for surge suppression. Features a 5V reverse standoff voltage and 6.4V minimum breakdown voltage, with a 9.2V clamping voltage. Designed for through-hole mounting with axial termination, this component offers 5kW peak pulse power and 543A peak pulse current handling. Operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
MCC 5KP5.0CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 543A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 543A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP5.0CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
