The MCC 5KP51A-TP is a unidirectional Zener diode with a minimum breakdown voltage of 56.7V and a peak pulse current of 61A. It can handle a peak pulse power of 5kW and has a maximum operating temperature of 175°C. The diode is available in a 1-pin through hole package and is RoHS compliant. It is suitable for use in surge suppressor applications.
MCC 5KP51A-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP51A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.